Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETZ CONNECT
Manufacturer Part No142M2XA0010
Newark Part No.58AC5105
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.160 |
| 10+ | $56.230 |
| 25+ | $54.630 |
| 50+ | $51.700 |
| 100+ | $49.570 |
| 250+ | $48.230 |
| 500+ | $47.430 |
Price for:Each
Minimum: 1
Multiple: 1
$59.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142M2XA0010
Newark Part No.58AC5105
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate