Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.880 |
| 5+ | $92.750 |
| 10+ | $88.090 |
| 25+ | $84.360 |
| 50+ | $80.630 |
Price for:Each
Minimum: 1
Multiple: 1
$97.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No14040100-ECopy
Newark Part No.79AK3015
Accessory TypeProtective Housing
For Use WithMetz Connect 4.5 to 15 mm Diameter Cable Sheath
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protective Housing
Product Range
-
For Use With
Metz Connect 4.5 to 15 mm Diameter Cable Sheath
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
