Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.920 |
| 50+ | $2.620 |
| 100+ | $2.390 |
| 250+ | $2.200 |
| 500+ | $2.040 |
| 1000+ | $1.910 |
| 2500+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No1401505010-ECopy
Newark Part No.79AK3009
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP67
IP RatingIP67
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
IP Rating
IP67
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
