Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No1401110012KECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK3003
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.110 |
| 5+ | $70.140 |
| 10+ | $64.880 |
| 25+ | $63.860 |
| 50+ | $62.830 |
Price for:Each
Minimum: 1
Multiple: 1
$73.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No1401110012KECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK3003
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP67
IP RatingIP67
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
IP Rating
IP67
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
