Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METZ CONNECT |
|---|---|
| Manufacturer Part No | 130H405032-ECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16AH7799 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.210 |
| 25+ | $22.380 |
| 50+ | $21.180 |
| 100+ | $20.590 |
| 250+ | $19.640 |
| 500+ | $19.160 |
| 1000+ | $18.800 |
Price for:Each
Minimum: 10
Multiple: 10
$232.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METZ CONNECT |
|---|---|
| Manufacturer Part No | 130H405032-ECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16AH7799 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | IP20 |
| Connector Mounting | Cable Mount |
| Connector Orientation | Straight |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| Connector Mounting | Cable Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | - |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| IP Rating | IP20 |
| Connector Orientation | Straight |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
