Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No13084UA000-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK2984
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.590 |
| 5+ | $53.210 |
| 10+ | $50.690 |
| 25+ | $49.680 |
| 50+ | $48.660 |
Price for:Each
Minimum: 1
Multiple: 1
$54.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No13084UA000-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.79AK2984
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
10m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
32.81ft
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
