Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No17843Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3759
Product RangeAC 166 G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
| 10+ | $16.050 |
| 25+ | $15.090 |
| 50+ | $14.280 |
| 100+ | $13.610 |
| 250+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No17843Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3759
Product RangeAC 166 G Series
Product RangeAC 166 G Series
No. of Contacts3Contacts
Pitch Spacing-
Contact Termination TypePush In
No. of Rows1Rows
Connector MountingPanel Mount
Contact Plating-
Contact MaterialSpring Steel, Brass
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
AC 166 G Series
Gender
Plug
Contact Termination Type
Push In
Connector Mounting
Panel Mount
Contact Material
Spring Steel, Brass
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
