Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5700615Copy
Newark Part No.67C8666
Technical Datasheet
Panel TypeFront Panel
Panel MaterialAluminium
Body ColorGrey
For Use WithMettec Desk Cases
External Height - Metric100.1mm
External Width - Metric219.5mm
External Height - Imperial3.94"
External Width - Imperial8.64"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front Panel
Body Color
Grey
External Height - Metric
100.1mm
External Height - Imperial
3.94"
Product Range
-
Panel Material
Aluminium
For Use With
Mettec Desk Cases
External Width - Metric
219.5mm
External Width - Imperial
8.64"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
