Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.190 |
| 5+ | $191.960 |
| 10+ | $183.530 |
| 25+ | $173.330 |
Price for:Each
Minimum: 1
Multiple: 1
$207.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCASE |
|---|---|
| Manufacturer Part No | M5506110Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 74M3456 |
| Product Range | Unicase 6 |
| Technical Datasheet | |
| Enclosure Type | Instrument |
| Enclosure Material | Aluminium |
| External Height - Metric | 134.5mm |
| External Width - Metric | 474mm |
| External Depth - Metric | 300mm |
| IP Rating | IP40 |
| IP Rating | IP40 |
| Body Color | Grey |
| NEMA Rating | - |
| External Height - Imperial | 5.3" |
| External Width - Imperial | 18.66" |
| External Depth - Imperial | 11.81" |
| Product Range | Unicase 6 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Instrument |
|---|---|
| External Height - Metric | 134.5mm |
| External Depth - Metric | 300mm |
| IP Rating | IP40 |
| NEMA Rating | - |
| External Width - Imperial | 18.66" |
| Product Range | Unicase 6 |
| Configurable | No |
| Enclosure Material | Aluminium |
|---|---|
| External Width - Metric | 474mm |
| IP Rating | IP40 |
| Body Color | Grey |
| External Height - Imperial | 5.3" |
| External Depth - Imperial | 11.81" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

