Print Page
14 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.730 |
| 5+ | $166.520 |
| 10+ | $159.200 |
| 25+ | $150.360 |
Price for:Each
Minimum: 1
Multiple: 1
$179.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCASE |
|---|---|
| Manufacturer Part No | M5505119Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47T2328 |
| Product Range | Unicase 5 |
| Technical Datasheet | |
| Enclosure Type | Instrument |
| Enclosure Material | Aluminium |
| External Height - Metric | 134.5mm |
| External Width - Metric | 367mm |
| External Depth - Metric | 300mm |
| IP Rating | IP40 |
| IP Rating | IP40 |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 5.3" |
| External Width - Imperial | 14.45" |
| External Depth - Imperial | 11.81" |
| Product Range | Unicase 5 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Instrument |
|---|---|
| External Height - Metric | 134.5mm |
| External Depth - Metric | 300mm |
| IP Rating | IP40 |
| NEMA Rating | - |
| External Width - Imperial | 14.45" |
| Product Range | Unicase 5 |
| Configurable | No |
| Enclosure Material | Aluminium |
|---|---|
| External Width - Metric | 367mm |
| IP Rating | IP40 |
| Body Color | Black |
| External Height - Imperial | 5.3" |
| External Depth - Imperial | 11.81" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

