Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $82.900 |
| 5+ | $78.440 |
| 10+ | $76.170 |
| 25+ | $72.740 |
| 50+ | $68.030 |
Price for:Each
Minimum: 1
Multiple: 1
$82.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCASE |
|---|---|
| Manufacturer Part No | M5501110Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 74M3451 |
| Product Range | Unicase 1 |
| Technical Datasheet | |
| Enclosure Type | Instrument |
| Enclosure Material | Aluminium |
| External Height - Metric | 60mm |
| External Width - Metric | 185mm |
| External Depth - Metric | 180mm |
| IP Rating | IP40 |
| IP Rating | IP40 |
| Body Color | Grey |
| NEMA Rating | - |
| External Height - Imperial | 2.36" |
| External Width - Imperial | 7.28" |
| External Depth - Imperial | 7.09" |
| Product Range | Unicase 1 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Instrument |
|---|---|
| External Height - Metric | 60mm |
| External Depth - Metric | 180mm |
| IP Rating | IP40 |
| NEMA Rating | - |
| External Width - Imperial | 7.28" |
| Product Range | Unicase 1 |
| Configurable | No |
| Enclosure Material | Aluminium |
|---|---|
| External Width - Metric | 185mm |
| IP Rating | IP40 |
| Body Color | Grey |
| External Height - Imperial | 2.36" |
| External Depth - Imperial | 7.09" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

