Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $213.100 |
| 5+ | $193.050 |
| 10+ | $181.080 |
| 25+ | $160.930 |
| 50+ | $147.260 |
| 100+ | $138.500 |
Price for:Each
Minimum: 1
Multiple: 1
$213.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5330105FCopy
Newark Part No.38K5973
Product RangeM53
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric102mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial11.81"
External Depth - Imperial7.87"
Product RangeM53
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
M53
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
300mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
4.02"
External Depth - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

