
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | UFTC-7CN01Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19P2169 |
| Product Range | MX-5200 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.900 |
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | UFTC-7CN01Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19P2169 |
| Product Range | MX-5200 Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.13mm |
| Tip / Nozzle Style | Conical |
| For Use With | Metcal MX-H2-UF Ultrafine Handpiece & MX-5000 Series Soldering, Desoldering & Rework Systems |
| Product Range | MX-5200 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The UFTC-7CN01 is a 0.13 x 5.1mm ultrafine conical Soldering Cartridge Tip for most standard applications. The 700 series tip for use with the MX-5000/5200 platform with the ultrafine handpiece (MX-H2-UF). Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 412°C Maximum tip temperature
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 0.13mm |
|---|---|
| For Use With | Metcal MX-H2-UF Ultrafine Handpiece & MX-5000 Series Soldering, Desoldering & Rework Systems |
| SVHC | No SVHC (25-Jun-2025) |
| Tip / Nozzle Style | Conical |
|---|---|
| Product Range | MX-5200 Series |
Technical Docs (2)
Alternatives for UFTC-7CN01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
