Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoUFC-7CN8004S
Newark Part No.67AC9924
Product RangeUltraFine Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.400 |
Price for:Each
Minimum: 1
Multiple: 1
$43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoUFC-7CN8004S
Newark Part No.67AC9924
Product RangeUltraFine Series
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleConical, Long
For Use WithMetcal UltraFine Series CV-H2-UF Handpiece
Product RangeUltraFine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 0,4 mm Tip / Nozzle Diameter
- 8 mm Tip / Nozzle Length
- Style - Conical, Long Reach
- 380 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal UltraFine Series CV-H2-UF Handpiece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Conical, Long
Product Range
UltraFine Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate