Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.380 |
Price for:Each
Minimum: 1
Multiple: 1
$143.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.79mm
Wire Size (AWG)
30AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Terminal Diagonal Max
0.89mm
Product Range
-
Alternatives for SB30MSH-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate