Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | PTTC-705Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 40P1973 |
| Product Range | MX-5200 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $132.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | PTTC-705Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 40P1973 |
| Product Range | MX-5200 Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 15.75mm |
| Tip / Nozzle Style | Blade |
| For Use With | Metcal MX-500SPT Precision Tweezer, Soldering & Rework System, MX-PTZ Precision Tweezer Handpiece |
| Product Range | MX-5200 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The PTTC-705 is a Tweezer Cartridge, Blade Soldering Iron Tip for use with MX-500SPT precision tweezers, soldering and rework system, MX-PTZ precision tweezers hand-piece.
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | 15.75mm |
|---|---|
| For Use With | Metcal MX-500SPT Precision Tweezer, Soldering & Rework System, MX-PTZ Precision Tweezer Handpiece |
| SVHC | No SVHC (27-Jun-2024) |
| Tip / Nozzle Style | Blade |
|---|---|
| Product Range | MX-5200 Series |
Technical Docs (2)
Alternatives for PTTC-705
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
