Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPT4-4000-21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM5965
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,457.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,457.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
2.8kW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
250°C
Output Power
2.8kW
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
