Print Page
6 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,067.910 |
| 5+ | $1,036.960 |
| 10+ | $1,006.010 |
| 25+ | $938.940 |
| 50+ | $892.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,067.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
240V
For Use With
Metcal MX-5200 Series Dual Simultaneous Soldering, Desoldering and Rework Systems
Plug Type
UK Type G
Power Rating
125W
Product Range
MX-5200
SVHC
No SVHC (25-Jun-2025)
Alternatives for MX-PS5200
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

