Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMX-5210Copy
Newark Part No.49AJ4443
Product Range11938MA Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMX-5210Copy
Newark Part No.49AJ4443
Product Range11938MA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM162.09CFM
Noise Rating56.5dB
Power Rating17.8W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating740mA
IP RatingIP68, IP69K
Air Flow - m3/min4.59m³/min
Product Range11938MA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
56.5dB
Rated Speed
4200rpm
Current Rating
740mA
Air Flow - m3/min
4.59m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
162.09CFM
Power Rating
17.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68, IP69K
Product Range
11938MA Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
