Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMX-5210 WITH MICROFINE UPGRADE
Newark Part No.25AM8604
Product RangeMX-5200 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,281.860 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$1,281.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMX-5210 WITH MICROFINE UPGRADE
Newark Part No.25AM8604
Product RangeMX-5200 Series
Supply Voltage VAC240V
Heat Temperature Max-
Output Power80W
Output Power (VA)80W
Kit ContentsMX-5210 Dual Port Rework Station and MX-UK9 Solder Handpiece/Workstand Upgrade Kit
Product RangeMX-5200 Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Kit Contents
MX-5210 Dual Port Rework Station and MX-UK9 Solder Handpiece/Workstand Upgrade Kit
Plug Type
-
Heat Temperature Max
-
Output Power (VA)
80W
Product Range
MX-5200 Series
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
