Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFTC-8CNB4505
Newark Part No.25AM9668
Product RangeMicroFine 800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.300 |
Price for:Each
Minimum: 1
Multiple: 1
$39.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFTC-8CNB4505
Newark Part No.25AM9668
Product RangeMicroFine 800 Series
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle StyleConical Bent
Product RangeMicroFine 800 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFTC-8CNB4505 is a MicroFine solder tip cartridge for MX-H9-MFH & CV-H9-MFH Handpiece.
- Conical bent tip
- 0.5mm x 4.5mm size
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
METCAL MicroFine Series MX-H9-MFH & CV-H9-MFH Soldering Handpieces
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Conical Bent
Product Range
MicroFine 800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
