Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFR-H6-SSCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69W7264
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.380 |
Price for:Each
Minimum: 1
Multiple: 1
$136.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-H6-SSCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69W7264
Technical Datasheet
Supply Voltage VAC240V
Output Power (VA)60W
Output Power60W
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Power (VA)
60W
Heat Temperature Max
-
Plug Type
-
Alternatives for MFR-H6-SSC
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
