Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoHN-B0707
Newark Part No.52R7672
Product RangeMRS-1000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $448.000 |
Price for:Each
Minimum: 1
Multiple: 1
$448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHN-B0707
Newark Part No.52R7672
Product RangeMRS-1000A Series
Technical Datasheet
For Use WithMRS-1000, HCT-1000 Hand Held Convection Tool
Tip / Nozzle StyleCSP / LGA-44
Tip / Nozzle Width7mm
Tip / Nozzle Length7mm
Product RangeMRS-1000A Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HN-B0707 is a Nozzle for use with MRS-1000 and HCT-1000 hand held convection tool.
Applications
Maintenance & Repair
Technical Specifications
For Use With
MRS-1000, HCT-1000 Hand Held Convection Tool
Tip / Nozzle Width
7mm
Product Range
MRS-1000A Series
Tip / Nozzle Style
CSP / LGA-44
Tip / Nozzle Length
7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate