Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.500 |
Price for:Each
Minimum: 1
Multiple: 1
$40.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGTC-CH0010SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AH9835
Product RangeGT Series
Tip / Nozzle Width1mm
Tip / Nozzle Style40° Chisel
For Use WithMetcal GT Series Soldering Systems
Product RangeGT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Chisel cartridge for use with GT series soldering system
- 1mm x 10mm size
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Metcal GT Series Soldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
40° Chisel
Product Range
GT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

