Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
Price for:Each
Minimum: 1
Multiple: 1
$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT4-HF6015SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88AH6331
Product RangeGT4
Tip / Nozzle Width1.5mm
Tip / Nozzle StyleHoof, 60° Bevel
For Use WithMetcal GT Series Soldering Systems
Product RangeGT4
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal GT Series Soldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Hoof, 60° Bevel
Product Range
GT4
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

