Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoDCP-CN3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58T6906
Product RangeMFR System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.960 |
Price for:Each
Minimum: 1
Multiple: 1
$45.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDCP-CN3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58T6906
Product RangeMFR System
Technical Datasheet
Tip / Nozzle StyleStandard
Tip / Nozzle Width2.05mm
Tip / Nozzle Length5.54mm
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 MFR-DSI, MFR-DSX Solder Systems, MFR-UK5 Upgrade-Kit, MFR-H5-DS Desolder Gun
Tip / Nozzle Width
2.05mm
Product Range
MFR System
Tip / Nozzle Style
Standard
Tip / Nozzle Length
5.54mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
