Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,421.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,421.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-5210
Newark Part No.37AC1536
Product RangeCV-5200
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power125W
Output Power (VA)125W
Kit ContentsMETCAL CV-PS5200 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad
Product RangeCV-5200
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
240V
Output Power
125W
Kit Contents
METCAL CV-PS5200 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad
Plug Type
EU, UK
Heat Temperature Max
480°C
Output Power (VA)
125W
Product Range
CV-5200
SVHC
No SVHC (25-Jun-2025)
Alternatives for CV-5210
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

