Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,134.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,134.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
240V
Output Power
40W
Kit Contents
METCAL CV-PS500 CV-Power Supply, CV-H1-AV Advanced Hand-Piece with LED Light, MX-W1AV Tip Saver Work Stand and Cartridge Removal Pad.
Plug Type
-
Heat Temperature Max
480°C
Output Power (VA)
40W
Product Range
CV-500
SVHC
No SVHC (27-Jun-2024)
Alternatives for CV-510
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

