Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No2665.8011Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN3806
Product Range2665 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.440 |
| 25+ | $3.890 |
| 50+ | $3.650 |
| 100+ | $3.160 |
| 250+ | $2.660 |
| 500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No2665.8011Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN3806
Product Range2665 Series
LED ColorHigh Efficiency Red
Operating Voltage2.5V
Mounting Hole Dia9.5mm
Forward Current If30mA
Luminous Intensity80mcd
IP / NEMA Rating-
Product Range2665 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
High Efficiency Red
Mounting Hole Dia
9.5mm
Luminous Intensity
80mcd
Product Range
2665 Series
Operating Voltage
2.5V
Forward Current If
30mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
