Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No2661.2002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM1863
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 10+ | $10.550 |
| 25+ | $9.700 |
| 50+ | $9.110 |
| 100+ | $8.580 |
| 250+ | $7.380 |
| 500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No2661.2002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM1863
LED Module TypeBoard + LED
LED ColorRed, Green, Blue
Wavelength / ColourR 625nm, G 530nm, B 470nm
Luminous Flux / Colour-
No. of LEDs3LEDs
Power Module ConfigurationLight Bar
Supply Voltage-
Forward Voltage @ TestR 2.6V, G 3.6V, B 3.6V
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
R 625nm, G 530nm, B 470nm
No. of LEDs
3LEDs
Supply Voltage
-
Power Rating
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
LED Color
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Light Bar
Forward Voltage @ Test
R 2.6V, G 3.6V, B 3.6V
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
