Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENDA |
|---|---|
| Manufacturer Part No | 34432Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 06X1797 |
| Your Part Number |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENDA |
|---|---|
| Manufacturer Part No | 34432Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 06X1797 |
| Accessory Type | 3.5" ESD Strap Clip |
| For Use With | ESD Badge & ID Holders |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | 3.5" ESD Strap Clip |
|---|---|
| Product Range | - |
| For Use With | ESD Badge & ID Holders |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
