Print Page
MIT515/2
Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kohm to 10Tohm, -20 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoMIT515/2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM1909
Product RangeESSENTIAL MIT Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5,003.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5,003.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT515/2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM1909
Product RangeESSENTIAL MIT Series
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance10kohm to 10Tohm
Operating Temperature Min-20°C
Operating Temperature Max50°C
External Height181mm
External Width285mm
External Depth315mm
Weight4.5kg
Product RangeESSENTIAL MIT Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
1016-081 is a MIT515/2-US ESSENTIAL 5kV insulation resistance tester. It is a rugged, precision insulation resistance tester designed for essential “go/no-go” testing in industrial, utility, and field environments.
- RE>act mode enhanced accuracy and safety
- PI predictor (PIp) function
- Measures up to 20Tohm
- Up to 3mA noise rejection
- Safety rated up to CAT IV 1000V to 3000m
- Unique dual-case design - additional user protection
- Operates from battery or AC mains supply
- Rapid charge Li-ion battery
Contents
Insulation resistance tester, Power lead, Calibration certificate.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
10kohm to 10Tohm
Operating Temperature Max
50°C
External Width
285mm
Weight
4.5kg
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
-20°C
External Height
181mm
External Depth
315mm
Product Range
ESSENTIAL MIT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
