Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoMIT4202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AJ4778
Product RangeMIT400 Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,202.890 |
| 5+ | $1,182.320 |
| 10+ | $1,161.760 |
| 20+ | $1,141.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,202.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT4202Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AJ4778
Product RangeMIT400 Series
Insulation Tester TypeMultifunction
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance200Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height228mm
External Width108mm
External Depth63mm
Weight600g
Product RangeMIT400 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Insulation Tester Type
Multifunction
Insulation Testing Resistance
200Gohm
Operating Temperature Max
55°C
External Width
108mm
Weight
600g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
228mm
External Depth
63mm
Product Range
MIT400 Series
Alternatives for MIT4202
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
