
| Quantity | Price |
|---|---|
| 1+ | $330.000 |
Product Information
Product Overview
MCT105 KIT is a kit for the Megger MCT105 cable locator includes a separate transmitter and receiver. It is designed to help detect and trace cables or metallic conductors in walls or buried underground and can locate and identify fuses or breakers on electrical circuits. It can also find breaks or short circuits in cables and electrical underfloor heating systems and can be used for tracing metal water and heating pipes. The transmitter operates on 5 voltage ranges: 12V, 50V, 120V, 230V and 400V, as well as generating a signal on dead or isolated cables and conductors. The receiver offers either automatic or manual adjustment of the signal sensitivity for increased accuracy and can detect buried cables up to a depth of 2.5M. Both units include an auto power off feature, along with low battery indicators.
- Trace cables and conductors in walls
- Works on both live and dead cables or conductors
- Locate conductor breaks and short circuits, identify fuses and circuit breakers
- Trace conductors buried in the ground and trace metal water, heating pipes
- Visual and audible signal strength indication
- Non-contact voltage detector (receiver)
- Automatic or manual sensitivity adjustment
- Built-in torch (receiver)
- LCD display, 2 x 9 V PP3 battery power supply and 400V AC/DC (max) external voltage detection
- CAT Ill 300V over voltage category and IEC EN61010-1 CAT III 300V safety standard
Contents
MCT105 cable locator, Test leads, Crocodile clips, Test probes and a protective carry case.
Technical Specifications
MCT105 Receiver, MCT105 Transmitter, Cables, Test Leads, Crocodile Clips, Test Probes, Carry Case
No SVHC (12-Jan-2017)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
