Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | DLRO10HDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27AJ4571 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,889.940 |
| 5+ | $5,793.460 |
| 10+ | $5,698.320 |
| 20+ | $5,623.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5,889.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | DLRO10HDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 27AJ4571 |
| Wire Connection | 2-Wire |
| Resistance Measurement Range | 0ohm to 2.5Kohm |
| Resolution (ohm) | 0.1µohm |
| Test Current | 10A |
| Accuracy | - |
| External Height | 315mm |
| External Width | 285mm |
| External Depth | 181mm |
| Weight | 6.7kg |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Wire Connection | 2-Wire |
|---|---|
| Resolution (ohm) | 0.1µohm |
| Accuracy | - |
| External Width | 285mm |
| Weight | 6.7kg |
| SVHC | No SVHC (12-Jan-2017) |
| Resistance Measurement Range | 0ohm to 2.5Kohm |
|---|---|
| Test Current | 10A |
| External Height | 315mm |
| External Depth | 181mm |
| Product Range | - |
Alternatives for DLRO10HD
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
