Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $336.000 |
Price for:Each
Minimum: 1
Multiple: 1
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1005-259Copy
Newark Part No.99Y5764
Technical Datasheet
Test Connector Type AMini Pincer
Test Connector Type BAlligator Clip
Voltage Rating1kVAC
Current Rating-
Insulator ColourBlack, Blue, Red
Lead Length - Metric5m
Lead Length - Imperial16ft
No. of Test Leads3
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Large insulated test clips designed for clamping on larger diameter test pieces
- Designed to fit with all Megger MIT and S1 15kV insulation resistance testers
- CAT IV 1000VAC rated
- 16ft (5m) test leads x 3
Technical Specifications
Test Connector Type A
Mini Pincer
Voltage Rating
1kVAC
Insulator Colour
Black, Blue, Red
Lead Length - Imperial
16ft
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
5m
No. of Test Leads
3
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
