Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEGA ELECTRONICS |
|---|---|
| Manufacturer Part No | 198-81-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 99AC3063 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 150+ | $5.680 |
Price for:Each
Minimum: 150
Multiple: 150
$852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEGA ELECTRONICS |
|---|---|
| Manufacturer Part No | 198-81-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 99AC3063 |
| Connector to Connector | Mains Plug, Australia to IEC 60320 C7 |
| Cable Length - Metric | 2.04m |
| Current Rating | 2.5A |
| Voltage Rating | 250V |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 6.7ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | Mains Plug, Australia to IEC 60320 C7 |
|---|---|
| Current Rating | 2.5A |
| Jacket Color | Black |
| Cable Length - Imperial | 6.7ft |
| Cable Length - Metric | 2.04m |
|---|---|
| Voltage Rating | 250V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
