Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.470 |
Price for:Each
Minimum: 150
Multiple: 150
$1,270.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No197-000Copy
Newark Part No.99AC3059
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Metric
2.5m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
