Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 25+ | $6.280 |
| 50+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No196-00Copy
Newark Part No.99AC3056
Connector to ConnectorMains Plug, China to IEC 60320 C7
Cable Length - Metric1.83m
Current Rating2.5A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mains Plug, China to IEC 60320 C7
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
