Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEGA ELECTRONICS |
|---|---|
| Manufacturer Part No | 17516Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 99AC3049 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.120 |
Price for:Each
Minimum: 250
Multiple: 250
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEGA ELECTRONICS |
|---|---|
| Manufacturer Part No | 17516Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 99AC3049 |
| Connector to Connector | NEMA 5-15P to Free End |
| Cable Length - Metric | 2.04m |
| Current Rating | 15A |
| Voltage Rating | 125V |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 6.7ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | NEMA 5-15P to Free End |
|---|---|
| Current Rating | 15A |
| Jacket Color | Black |
| Cable Length - Imperial | 6.7ft |
| Cable Length - Metric | 2.04m |
|---|---|
| Voltage Rating | 125V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 17516
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
