Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.950 |
Price for:Each
Minimum: 250
Multiple: 250
$1,487.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No17506-NGCopy
Newark Part No.99AC3047
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2m
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 17506-NG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
