Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGA ELECTRONICS
Manufacturer Part No17500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AC3042
Your Part Number
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 25+ | $7.940 |
| 50+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No17500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AC3042
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.04m
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.7ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.7ft
Cable Length - Metric
2.04m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 17500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
