Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-320-H-DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK2710
Product RangeXLG-320 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.270 |
| 5+ | $99.240 |
| 10+ | $97.220 |
| 25+ | $95.190 |
| 50+ | $93.170 |
Price for:Each
Minimum: 1
Multiple: 1
$101.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-320-H-DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK2710
Product RangeXLG-320 Series
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max312W
Output Voltage Max56V
Output Current5.6A
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-320 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
56V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
312W
Output Current
5.6A
Input Voltage Min
100VAC
Product Range
XLG-320 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
