Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoXLG-240-L-DA2
Newark Part No.97AK2708
Product RangeXLG-240 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.47 |
| 10+ | $86.77 |
Price for:Each
Minimum: 1
Multiple: 1
$92.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-240-L-DA2
Newark Part No.97AK2708
Product RangeXLG-240 Series
Power Supply ApplicationsLED Lighting
Output Power Max239.4W
Output Voltage Max342V
Output Current700mA
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-240 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
342V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
239.4W
Output Current
700mA
Input Voltage Min
100VAC
Product Range
XLG-240 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate