Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-150-M-DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK2698
Product RangeXLG-150-DA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.030 |
| 5+ | $56.940 |
| 10+ | $55.370 |
| 25+ | $54.260 |
| 50+ | $53.160 |
Price for:Each
Minimum: 1
Multiple: 1
$59.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-150-M-DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97AK2698
Product RangeXLG-150-DA2 Series
Power Supply ApplicationsLED Lighting
Output Power Max150W
Output Voltage Max107V
Output Current1.4A
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-150-DA2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
107V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
150W
Output Current
1.4A
Input Voltage Min
100VAC
Product Range
XLG-150-DA2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
