Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLC-60-H-KNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM0278
Product RangeXLC-60-KN Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.860 |
| 5+ | $65.520 |
| 10+ | $64.190 |
| 25+ | $62.850 |
| 50+ | $61.510 |
Price for:Each
Minimum: 1
Multiple: 1
$66.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLC-60-H-KNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM0278
Product RangeXLC-60-KN Series
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max54V
Output Current1.7A
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLC-60-KN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60W
Output Current
1.7A
Input Voltage Min
100VAC
Product Range
XLC-60-KN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
