Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPWM-75-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN9523
Product RangeSPWM-75 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.310 |
| 5+ | $27.010 |
| 10+ | $25.910 |
| 25+ | $25.710 |
| 50+ | $25.200 |
| 100+ | $24.680 |
| 250+ | $24.170 |
| 5000+ | $23.650 |
Price for:Each
Minimum: 1
Multiple: 1
$28.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPWM-75-12Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN9523
Product RangeSPWM-75 Series
Power Supply ApplicationsLED Lighting
Output Power Max75.6W
Output Voltage Max12V
Output Current6.3A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeSPWM-75 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
75.6W
Output Current
6.3A
Input Voltage Min
100VAC
Product Range
SPWM-75 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
