Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPD-20HP-277SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45AM4700
Product RangeSPD-20HP Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.740 |
| 10+ | $30.680 |
| 25+ | $30.110 |
| 50+ | $29.440 |
| 100+ | $28.830 |
Price for:Each
Minimum: 1
Multiple: 1
$31.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPD-20HP-277SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45AM4700
Product RangeSPD-20HP Series
Suppressor TypeSurge Protector
No. of Poles1 Pole
SPD TypeType 2 & 3
Peak Surge Current10kA
Continuing Operating Voltage Max320VAC
Suppressor MountingPanel / Chassis
Product RangeSPD-20HP Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2 & 3
Continuing Operating Voltage Max
320VAC
Product Range
SPD-20HP Series
SVHC
No SVHC (25-Jun-2025)
No. of Poles
1 Pole
Peak Surge Current
10kA
Suppressor Mounting
Panel / Chassis
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
