Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSDR-75-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7521
Product RangeSDR-75 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.270 |
| 5+ | $40.730 |
| 10+ | $39.740 |
| 25+ | $34.990 |
| 50+ | $34.610 |
| 100+ | $34.230 |
| 250+ | $33.550 |
Price for:Each
Minimum: 1
Multiple: 1
$42.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSDR-75-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7521
Product RangeSDR-75 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max76.8W
Output Voltage - Output 148V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDR-75 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SDR-75-48 is SDR-75 series 75W single output industrial DIN rail power supply. It can be installed on DIN rail TS-35/7.5 or 15. It includes short circuit, overload, overvoltage and overtemperature protection. Approved by UL508, TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004, design refer to GL, (meet BS EN/EN60204-1).
- Output DC voltage is 48V, output rated current is 1.6A, output rated power is 76.8W
- 150% peak load capability
- Input voltage range from 88 to 264V AC, 124 to 370V DC
- High efficiency 90% and low power dissipation
- Cooling by free air convection, 100%full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 1.25inch x 4.92inch x 4.01inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
76.8W
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
SDR-75 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
