Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-85DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4627
Product RangeRT-85 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.800 |
| 5+ | $39.350 |
| 10+ | $38.270 |
| 25+ | $37.500 |
| 50+ | $36.740 |
| 100+ | $35.970 |
Price for:Each
Minimum: 1
Multiple: 1
$40.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-85DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45AM4627
Product RangeRT-85 Series
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max84.5W
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 224V
Output Current - Output 22A
Output Voltage - Output 312V
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-85 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
84.5W
Output Current - Output 1
6A
Output Current - Output 2
2A
Output Current - Output 3
1A
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RT-85 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
